+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC04D

IC: digital; NOT; Ch: 6; SMD; SO14; 2÷5.5VDC; AHC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC04D
TME Symbol:
SN74AHC04D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Mounting
SMD
Case
SO14
Family
AHC
Supply voltage
  • 2...5.5V DC
Gross weight0.126 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AHC04D
390 in TME stock
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs