+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC273PW

IC: digital; D flip-flop; Ch: 8; CMOS; SMD; TSSOP20; AHC; 40uA; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC273PW
TME Symbol:
SN74AHC273PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...125°C
Family
AHC
Quiescent current
40µA
Kind of package
tube
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AHC273PW
0 in TME stock
Net price for quantities from 3 pcs - 1.21 USDGross price for quantities from 3 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 140 pcs - 0.68 USDGross price for quantities from 140 pcs - 0.68 USD
Net price for quantities from 210 pcs - 0.57 USDGross price for quantities from 210 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)