+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC573PW

IC: digital; D-latch transparent; Ch: 8; CMOS; 2÷5.5VDC; SMD; AHC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC573PW
TME Symbol:
SN74AHC573PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...125°C
Family
AHC
Kind of output
3-state
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74AHC573PW
0 in TME stock
Net price for quantities from 3 pcs - 1.17 USDGross price for quantities from 3 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 140 pcs - 0.64 USDGross price for quantities from 140 pcs - 0.64 USD
Net price for quantities from 210 pcs - 0.54 USDGross price for quantities from 210 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.