+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHCT573DW

IC: digital; D-latch transparent; Ch: 8; 4.5÷5.5VDC; SMD; SO20; AHCT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHCT573DW
TME Symbol:
SN74AHCT573DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
SMD
Case
SO20
Operating temperature
-40...125°C
Family
AHCT
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.514 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74AHCT573DW
111 in TME stock
Net price for quantities from 3 pcs - 1.29 USDGross price for quantities from 3 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs