+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALS1034N

IC: digital; buffer,non-inverting; Ch: 6; IN: 6; THT; DIP14; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS1034N
TME Symbol:
SN74ALS1034N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
6
Number of inputs
6
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Kind of output
3-state
Family
ALS
Quiescent current
9mA
Number of outputs
6
Kind of input
single-ended
Integrated circuit features
high speed
Supply voltage
  • 4.5...5.5V
Gross weight0.16 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALS1034N
0 in TME stock
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.