+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALS191AN

IC: digital; binary counter,up counter; IN: 4; THT; DIP16; ALS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS191AN
TME Symbol:
SN74ALS191AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
binary counter, up counter
Number of inputs
4
Mounting
THT
Case
DIP16
Family
ALS
Operating temperature
0...70°C
Number of outputs
4
Kind of output
push-pull
Trigger
positive-edge-triggered
Integrated circuit features
high speed
Supply voltage
  • 4.5...5.5V
Gross weight0.11 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
SN74ALS191AN
0 in TME stock
Net price for quantities from 25 pcs - 3.38 USDGross price for quantities from 25 pcs - 3.38 USD
No. of pieces (Multiplicity: 25)