+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALS240ADW

IC: digital; buffer,inverting,line driver; Ch: 8; IN: 8; SMD; SOIC20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS240ADW
TME Symbol:
SN74ALS240ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
8
Number of inputs
8
Mounting
SMD
Case
SOIC20
Operating temperature
0...70°C
Kind of output
3-state
Family
ALS
Quiescent current
4mA
Number of outputs
8
Kind of input
single-ended
Integrated circuit features
high speed
Supply voltage
  • 4.5...5.5V
Gross weight1.1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALS240ADW
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.