+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALS540N

IC: digital; 3-state,buffer,octal,inverting,line driver; Ch: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS540N
TME Symbol:
SN74ALS540N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer, inverting, line driver, octal
Number of channels
8
Number of inputs
8
Mounting
THT
Case
DIP20
Operating temperature
0...70°C
Kind of output
3-state
Family
ALS
Quiescent current
5mA
Number of outputs
8
Integrated circuit features
high speed
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALS540N
0 in TME stock
Net price for quantities from 20 pcs - 4.32 USDGross price for quantities from 20 pcs - 4.32 USD
No. of pieces (Multiplicity: 20)