+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALS541N

IC: digital; buffer,line driver; Ch: 8; IN: 8; THT; DIP20; 0÷70°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS541N
TME Symbol:
SN74ALS541N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver
Number of channels
8
Number of inputs
8
Mounting
THT
Case
DIP20
Operating temperature
0...70°C
Kind of output
3-state
Family
ALS
Quiescent current
6mA
Number of outputs
8
Kind of input
single-ended
Integrated circuit features
high speed
Supply voltage
  • 4.5...5.5V
Gross weight0.55 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALS541N
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 20 pcs - 1.79 USDGross price for quantities from 20 pcs - 1.79 USD
Net price for quantities from 40 pcs - 1.70 USDGross price for quantities from 40 pcs - 1.70 USD
Net price for quantities from 60 pcs - 1.67 USDGross price for quantities from 60 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)