+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALS621AN

IC: digital; transceiver; Ch: 8; THT; PDIP20; 0÷85°C; tube; ALS; 33ns

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS621AN
TME Symbol:
SN74ALS621AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
8
Mounting
THT
Case
PDIP20
Operating temperature
0...85°C
Kind of package
tube
Kind of output
3-state
Family
ALS
Delay time
33ns
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALS621AN
0 in TME stock
Net price for quantities from 1 pcs - 9.01 USDGross price for quantities from 1 pcs - 9.01 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 20 pcs - 6.66 USDGross price for quantities from 20 pcs - 6.66 USD
Net price for quantities from 100 pcs - 5.88 USDGross price for quantities from 100 pcs - 5.88 USD
Net price for quantities from 260 pcs - 5.48 USDGross price for quantities from 260 pcs - 5.48 USD
Net price for quantities from 1000 pcs - 5.09 USDGross price for quantities from 1000 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.