+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALS623ANSR

IC: digital; transceiver; Ch: 8; SMD; SOP20; 0÷85°C; reel,tape; ALS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS623ANSR
TME Symbol:
SN74ALS623ANSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
8
Mounting
SMD
Case
SOP20
Operating temperature
0...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
ALS
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALS623ANSR
0 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 5 pcs - 5.17 USDGross price for quantities from 5 pcs - 5.17 USD
Net price for quantities from 25 pcs - 4.56 USDGross price for quantities from 25 pcs - 4.56 USD
Net price for quantities from 100 pcs - 4.25 USDGross price for quantities from 100 pcs - 4.25 USD
Net price for quantities from 1000 pcs - 3.95 USDGross price for quantities from 1000 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)