+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALS804AN

IC: digital; logic gate; NAND; SMD; PDIP20; 0÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS804AN
TME Symbol:
SN74ALS804AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
logic gate
Kind of gate
NAND
Mounting
SMD
Case
PDIP20
Operating temperature
0...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALS804AN
0 in TME stock
Net price for quantities from 1 pcs - 9.10 USDGross price for quantities from 1 pcs - 9.10 USD
Net price for quantities from 5 pcs - 7.32 USDGross price for quantities from 5 pcs - 7.32 USD
Net price for quantities from 20 pcs - 6.72 USDGross price for quantities from 20 pcs - 6.72 USD
Net price for quantities from 100 pcs - 5.93 USDGross price for quantities from 100 pcs - 5.93 USD
Net price for quantities from 260 pcs - 5.54 USDGross price for quantities from 260 pcs - 5.54 USD
Net price for quantities from 1000 pcs - 5.14 USDGross price for quantities from 1000 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)