+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALS992DW

IC: digital; latch; SMD; SOIC24; 0÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALS992DW
TME Symbol:
SN74ALS992DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
latch
Mounting
SMD
Case
SOIC24
Operating temperature
0...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALS992DW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.06 USDGross price for quantities from 1 pcs - 22.06 USD
Net price for quantities from 5 pcs - 17.75 USDGross price for quantities from 5 pcs - 17.75 USD
Net price for quantities from 25 pcs - 16.32 USDGross price for quantities from 25 pcs - 16.32 USD
Net price for quantities from 100 pcs - 14.39 USDGross price for quantities from 100 pcs - 14.39 USD
Net price for quantities from 250 pcs - 13.43 USDGross price for quantities from 250 pcs - 13.43 USD
Net price for quantities from 1000 pcs - 12.48 USDGross price for quantities from 1000 pcs - 12.48 USD