+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALVC126DR

IC: digital; buffer; Ch: 4; SMD; SOIC14; -40÷85°C; reel,tape; ALVC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALVC126DR
TME Symbol:
SN74ALVC126DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Number of channels
4
Mounting
SMD
Case
SOIC14
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
ALVC
Delay time
3.1ms
Supply voltage
  • 1.65...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ALVC126DR
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.