+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ALVCH162374DLR

IC: digital; non-inverting,D flip-flop; Ch: 16; IN: 8; CMOS; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ALVCH162374DLR
TME Symbol:
SN74ALVCH162374DLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
16
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
SSOP48
Operating temperature
-40...85°C
Family
ALVC
Kind of output
3-state
Quiescent current
40µA
Number of outputs
8
Supply voltage
  • 1.65...3.6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ALVCH162374DLR
0 in TME stock
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.