+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AS00D

IC: digital; NAND; Ch: 4; IN: 2; SMD; SO14; 4.5÷5.5VDC; -55÷125°C; AS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AS00D
TME Symbol:
SN74AS00D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Family
AS
Supply voltage
  • 4.5...5.5V DC
Gross weight0.128 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AS00D
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.