+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AS32N

IC: digital; OR; Ch: 4; IN: 2; THT; DIP14; 0÷70°C; 5.8ns; OUT: push-pull


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AS32N
TME Symbol:
SN74AS32N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
OR
Number of channels
4
Number of inputs
2
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Delay time
5.8ns
Kind of output
push-pull
Family
AS
Integrated circuit features
high speed
Number of outputs
4
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AS32N
0 in TME stock
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.