+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AUC1G07DBVT

IC: digital; buffer,non-inverting,line driver; Ch: 1; CMOS; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUC1G07DBVT
TME Symbol:
SN74AUC1G07DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
open drain
Family
AUC
Quiescent current
10µA
Supply voltage
  • 0.8...2.7V DC
Gross weight0.056 g
Certificates

WATCH VIDEO

See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AUC1G07DBVT
171 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts