+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AUP1G79DCKR

IC: digital; non-inverting,D flip-flop; Ch: 1; IN: 1; CMOS; SMD; AUP


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AUP1G79DCKR
TME Symbol:
SN74AUP1G79DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
1
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SOT-SC70-5
Operating temperature
-40...85°C
Family
AUP
Kind of output
push-pull
Quiescent current
500nA
Number of outputs
1
Supply voltage
  • 800mV...3.6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AUP1G79DCKR
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.