+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AVC16722DGGR

IC: digital; non-inverting,D flip-flop; Ch: 22; IN: 22; CMOS; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AVC16722DGGR
TME Symbol:
SN74AVC16722DGGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
22
Number of inputs
22
Technology
CMOS
Mounting
SMD
Case
TSSOP64
Operating temperature
-40...85°C
Family
AVC
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 1.4...3.6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AVC16722DGGR
0 in TME stock
Net price for quantities from 2000 pcs - 3.21 USDGross price for quantities from 2000 pcs - 3.21 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.