+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74BCT2244N

IC: digital; buffer,non-inverting; Ch: 8; BiCMOS; THT; PDIP20; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT2244N
TME Symbol:
SN74BCT2244N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
8
Technology
BiCMOS
Mounting
THT
Case
PDIP20
Operating temperature
0...70°C
Kind of package
tube
Kind of output
3-state
Family
BCT
Delay time
6.3ns
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74BCT2244N
0 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 5 pcs - 6.68 USDGross price for quantities from 5 pcs - 6.68 USD
Net price for quantities from 20 pcs - 6.14 USDGross price for quantities from 20 pcs - 6.14 USD
Net price for quantities from 100 pcs - 5.43 USDGross price for quantities from 100 pcs - 5.43 USD
Net price for quantities from 260 pcs - 5.06 USDGross price for quantities from 260 pcs - 5.06 USD
Net price for quantities from 1000 pcs - 4.70 USDGross price for quantities from 1000 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)