+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74BCT240NSR

IC: digital; inverter; SMD; SOP20; 0÷85°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT240NSR
TME Symbol:
SN74BCT240NSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Mounting
SMD
Case
SOP20
Operating temperature
0...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74BCT240NSR
0 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 5 pcs - 5.95 USDGross price for quantities from 5 pcs - 5.95 USD
Net price for quantities from 25 pcs - 5.25 USDGross price for quantities from 25 pcs - 5.25 USD
Net price for quantities from 100 pcs - 4.90 USDGross price for quantities from 100 pcs - 4.90 USD
Net price for quantities from 1000 pcs - 4.55 USDGross price for quantities from 1000 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.