+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74BCT29827BDW

IC: digital; buffer; SMD; SOIC24; 0÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT29827BDW
TME Symbol:
SN74BCT29827BDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Mounting
SMD
Case
SOIC24
Operating temperature
0...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74BCT29827BDW
0 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 4.98 USD
Net price for quantities from 100 pcs - 4.40 USDGross price for quantities from 100 pcs - 4.40 USD
Net price for quantities from 250 pcs - 4.11 USDGross price for quantities from 250 pcs - 4.11 USD
Net price for quantities from 1000 pcs - 3.82 USDGross price for quantities from 1000 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)