+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74BCT540AN

IC: digital; inverter; THT; PDIP20; 0÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT540AN
TME Symbol:
SN74BCT540AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Mounting
THT
Case
PDIP20
Operating temperature
0...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74BCT540AN
0 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 5 pcs - 5.71 USDGross price for quantities from 5 pcs - 5.71 USD
Net price for quantities from 20 pcs - 5.25 USDGross price for quantities from 20 pcs - 5.25 USD
Net price for quantities from 100 pcs - 4.64 USDGross price for quantities from 100 pcs - 4.64 USD
Net price for quantities from 260 pcs - 4.32 USDGross price for quantities from 260 pcs - 4.32 USD
Net price for quantities from 1000 pcs - 4.01 USDGross price for quantities from 1000 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)