+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74BCT640N

IC: digital; transceiver; Ch: 8; BiCMOS; THT; PDIP20; 0÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT640N
TME Symbol:
SN74BCT640N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
8
Technology
BiCMOS
Mounting
THT
Case
PDIP20
Operating temperature
0...85°C
Kind of package
tube
Kind of output
3-state
Family
BCT
Delay time
6.5ns
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74BCT640N
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 5 pcs - 6.02 USDGross price for quantities from 5 pcs - 6.02 USD
Net price for quantities from 20 pcs - 5.53 USDGross price for quantities from 20 pcs - 5.53 USD
Net price for quantities from 100 pcs - 4.88 USDGross price for quantities from 100 pcs - 4.88 USD
Net price for quantities from 260 pcs - 4.56 USDGross price for quantities from 260 pcs - 4.56 USD
Net price for quantities from 1000 pcs - 4.23 USDGross price for quantities from 1000 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)