+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74BCT640NSR

IC: digital; transceiver; SMD; SOP20; 0÷85°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT640NSR
TME Symbol:
SN74BCT640NSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Mounting
SMD
Case
SOP20
Operating temperature
0...85°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74BCT640NSR
0 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 5 pcs - 5.29 USDGross price for quantities from 5 pcs - 5.29 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
Net price for quantities from 100 pcs - 4.36 USDGross price for quantities from 100 pcs - 4.36 USD
Net price for quantities from 1000 pcs - 4.04 USDGross price for quantities from 1000 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.