+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74BCT8244ADW

IC: digital; buffer; SOIC24; 0÷70°C; 4.5÷5.5V; OUT: 3-state; CMOS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74BCT8244ADW
TME Symbol:
SN74BCT8244ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Case
SOIC24
Mounting
SMD
Operating temperature
0...70°C
Number of channels
8
Kind of output
3-state
Technology
CMOS
Supply voltage
  • 4.5...5.5V
Gross weight0.071 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN74BCT8244ADW
0 in TME stock
Net price for quantities from 25 pcs - 14.50 USDGross price for quantities from 25 pcs - 14.50 USD
No. of pieces (Multiplicity: 25)