+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74CB3Q3253DGVR

IC: digital; bus switch,demultiplexer,multiplexer; TVSOP16; CMOS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74CB3Q3253DGVR
TME Symbol:
SN74CB3Q3253DGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus switch, demultiplexer, multiplexer
Case
TVSOP16
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
2
Number of outputs
2
Technology
CMOS
Number of inputs
8
Supply voltage
  • 2.3...3.6V
Gross weight0.38 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN74CB3Q3253DGVR
0 in TME stock
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.