+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74CBTD3306CD

IC: digital; bus switch,demultiplexer,multiplexer; Ch: 2; IN: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74CBTD3306CD
TME Symbol:
SN74CBTD3306CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus switch, demultiplexer, multiplexer
Number of channels
2
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Number of outputs
2
Delay time
150µs
Supply voltage
  • 4.5...5.5V
Gross weight0.052 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74CBTD3306CD
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 75 pcs - 0.68 USDGross price for quantities from 75 pcs - 0.68 USD
Net price for quantities from 150 pcs - 0.63 USDGross price for quantities from 150 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.60 USDGross price for quantities from 300 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.