+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74F244N

IC: digital; buffer,non-inverting; Ch: 8; THT; PDIP20; 0÷70°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F244N
TME Symbol:
SN74F244N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
8
Mounting
THT
Case
PDIP20
Operating temperature
0...70°C
Kind of output
3-state
Kind of package
tube
Family
F
Delay time
5.2ns
Operating current
90mA
Supply voltage
  • 4.5...5.5V DC
Gross weight1.193 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74F244N
230 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Packaging method by the manufacturer:
Tube = 20 pcs