+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74F32N

IC: digital; logic gate; OR; Ch: 4; THT; DIP14; 4.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F32N
TME Symbol:
SN74F32N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
logic gate
Kind of gate
OR
Number of channels
4
Mounting
THT
Case
DIP14
Supply voltage
  • 4.5...5.5V DC
Gross weight0.93 g
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74F32N
228 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs