+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74F38N

IC: digital; NAND; Ch: 4; IN: 2; THT; DIP14; 0÷70°C; 7mA; 9.6ns; F; OUT: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74F38N
TME Symbol:
SN74F38N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
4
Number of inputs
2
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Quiescent current
7mA
Delay time
9.6ns
Kind of output
open collector
Family
F
Integrated circuit features
high speed
Number of outputs
4
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74F38N
0 in TME stock
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.