+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC05D

IC: digital; NOT; Ch: 6; SMD; SO14; 2÷6VDC; -40÷125°C; tube; 20uA; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC05D
TME Symbol:
SN74HC05D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Mounting
SMD
Case
SO14
Operating temperature
-40...125°C
Kind of package
tube
Quiescent current
20µA
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.118 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74HC05D
1166 in TME stock
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs