+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC10D

IC: digital; NAND; Ch: 3; IN: 3; SMD; SO14; 2÷6VDC; -40÷85°C; HC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC10D
TME Symbol:
SN74HC10D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
triple, 3
Number of inputs
3
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.118 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74HC10D
1 in TME stock
Net price for quantities from 3 pcs - 0.61 USDGross price for quantities from 3 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs