+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC163PWR

IC: digital; binary counter,up counter; IN: 4; CMOS; SMD; TSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC163PWR
TME Symbol:
SN74HC163PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
binary counter, up counter
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
HC
Operating temperature
-40...85°C
Number of outputs
4
Trigger
positive-edge-triggered
Kind of output
push-pull
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Counters/dividers TEXAS INSTRUMENTS,
*
SN74HC163PWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.