+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC175ANSR

IC: digital; non-inverting,inverting,D flip-flop; Ch: 4; IN: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC175ANSR
TME Symbol:
SN74HC175ANSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, inverting, non-inverting
Number of channels
4
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SOP16
Operating temperature
-40...85°C
Family
HC
Kind of output
CMOS, complementary
Quiescent current
4µA
Number of outputs
4
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74HC175ANSR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD