+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC240N

IC: digital; buffer,inverting,line driver; Ch: 2; CMOS; THT; DIP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC240N
TME Symbol:
SN74HC240N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
HC
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight1.287 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74HC240N
1024 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 20 pcs - 0.98 USDGross price for quantities from 20 pcs - 0.98 USD
Net price for quantities from 40 pcs - 0.88 USDGross price for quantities from 40 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs