+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC374APWR

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; SMD; TSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC374APWR
TME Symbol:
SN74HC374APWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
HC
Kind of output
3-state
Quiescent current
8µA
Number of outputs
8
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74HC374APWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 2 000)