+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC563N

IC: digital; D-latch transparent; Ch: 8; 2÷6VDC; THT; DIP20; HC; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC563N
TME Symbol:
SN74HC563N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
HC
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 2...6V DC
Gross weight1.193 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74HC563N
908 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 20 pcs - 1.04 USDGross price for quantities from 20 pcs - 1.04 USD
Net price for quantities from 40 pcs - 1.00 USDGross price for quantities from 40 pcs - 1.00 USD
Net price for quantities from 60 pcs - 0.99 USDGross price for quantities from 60 pcs - 0.99 USD
Net price for quantities from 260 pcs - 0.93 USDGross price for quantities from 260 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs