+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC595PWR

IC: digital; shift register; Ch: 8; CMOS; SMD; TSSOP16; HC; 2÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC595PWR
TME Symbol:
SN74HC595PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
HC
Kind of package
reel, tape
Kind of output
3-state
Operating temperature
-40...85°C
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight0.08 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
SN74HC595PWR
2227 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs