+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC623DW

IC: digital; bidirectional,transceiver; Ch: 8; CMOS; SMD; SOIC20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC623DW
TME Symbol:
SN74HC623DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Kind of output
3-state
Family
HC
Supply voltage
  • 2...6V
Gross weight0.17 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74HC623DW
0 in TME stock
Net price for quantities from 25 pcs - 7.52 USDGross price for quantities from 25 pcs - 7.52 USD
No. of pieces (Multiplicity: 25)