+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HC623N

IC: digital; transceiver; CMOS; THT; PDIP20; -40÷85°C; tube; HC; 22ns

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HC623N
TME Symbol:
SN74HC623N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Technology
CMOS
Mounting
THT
Case
PDIP20
Operating temperature
-40...85°C
Kind of package
tube
Family
HC
Delay time
22ns
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74HC623N
0 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 5 pcs - 8.68 USDGross price for quantities from 5 pcs - 8.68 USD
Net price for quantities from 10 pcs - 8.37 USDGross price for quantities from 10 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)