+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HCS08DR

IC: digital; Schmitt trigger; AND; Ch: 4; IN: 2; CMOS; SMD; SOIC14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HCS08DR
TME Symbol:
SN74HCS08DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
Schmitt trigger
Kind of gate
AND
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SOIC14
Operating temperature
-40...125°C
Quiescent current
2µA
Delay time
6ns
Kind of output
push-pull
Family
HCS
Integrated circuit features
high speed
Number of outputs
4
Supply voltage
  • 2...6V
Gross weight0.17 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74HCS08DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.