+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HCT245DWR

IC: digital; bus transceiver; Ch: 8; CMOS,TTL; 4.5÷5.5VDC; SMD; SO20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HCT245DWR
TME Symbol:
SN74HCT245DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20
Operating temperature
-40...85°C
Family
HCT
Kind of output
3-state
Kind of package
reel, tape
Quiescent current
80µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.508 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74HCT245DWR
340 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs