+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74HCT373N

IC: digital; D-latch transparent; Ch: 8; 4.5÷5.5VDC; THT; DIP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74HCT373N
TME Symbol:
SN74HCT373N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
HCT
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight1.198 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74HCT373N
125 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
Net price for quantities from 260 pcs - 1.36 USDGross price for quantities from 260 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
Net price for quantities from 2500 pcs - 1.19 USDGross price for quantities from 2500 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs