+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS04D

IC: digital; NOT; Ch: 6; SMD; SO14; 0÷70°C; 74LS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS04D
TME Symbol:
SN74LS04D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Mounting
SMD
Case
SO14
Operating temperature
0...70°C
Family
74LS
Gross weight0.122 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74LS04D
326 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs