+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS136N

IC: digital; XOR; Ch: 4; IN: 2; THT; DIP14; 4.75÷5.25VDC; 74LS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS136N
TME Symbol:
SN74LS136N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
XOR
Number of channels
quad, 4
Number of inputs
2
Mounting
THT
Case
DIP14
Family
74LS
Supply voltage
  • 4.75...5.25V DC
Gross weight0.922 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74LS136N
73 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs