+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS148D

IC: digital; priority encoder; Ch: 1; IN: 8; SMD; SOIC16; LS; 74LS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS148D
TME Symbol:
SN74LS148D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
priority encoder
Number of channels
1
Number of inputs
8
Mounting
SMD
Case
SOIC16
Manufacturer series
LS
Family
74LS
Operating temperature
0...70°C
Number of outputs
3
Delay time
19ns
Supply voltage
  • 4.75...5.25V
Gross weight0.18 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LS148D
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 40 pcs - 1.42 USDGross price for quantities from 40 pcs - 1.42 USD
Net price for quantities from 120 pcs - 1.35 USDGross price for quantities from 120 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.