+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS33N

IC: digital; NOR; Ch: 4; IN: 2; THT; DIP14; 4.75÷5.25VDC; 0÷70°C; 74LS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS33N
TME Symbol:
SN74LS33N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
quad, 4
Number of inputs
2
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Kind of output
open collector
Family
74LS
Supply voltage
  • 4.75...5.25V DC
Gross weight0.924 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74LS33N
17 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs