+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LS642N

IC: digital; transceiver; Ch: 8; THT; PDIP20; 0÷85°C; tube; 74LS; 25ns

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LS642N
TME Symbol:
SN74LS642N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
8
Mounting
THT
Case
PDIP20
Operating temperature
0...85°C
Kind of package
tube
Kind of output
3-state
Family
74LS
Delay time
25ns
Supply voltage
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74LS642N
0 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 5 pcs - 10.35 USDGross price for quantities from 5 pcs - 10.35 USD
Net price for quantities from 20 pcs - 9.52 USDGross price for quantities from 20 pcs - 9.52 USD
Net price for quantities from 100 pcs - 8.39 USDGross price for quantities from 100 pcs - 8.39 USD
Net price for quantities from 260 pcs - 7.83 USDGross price for quantities from 260 pcs - 7.83 USD
Net price for quantities from 1000 pcs - 7.28 USDGross price for quantities from 1000 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)